Siemens Protective Film Protective Film For Use With HMI TP900
- RS Stock No.:
- 256-7057
- Mfr. Part No.:
- 6AV21246JJ000AX0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$401.05
(exc. GST)
$441.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $40.105 | $401.05 |
*price indicative
- RS Stock No.:
- 256-7057
- Mfr. Part No.:
- 6AV21246JJ000AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Protective Film | |
| Accessory Type | Protective Film | |
| For Use With HMI | TP900 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Film | ||
Accessory Type Protective Film | ||
For Use With HMI TP900 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens protective films are available for almost all SIMATIC HMI devices. They protect the display from dirt and scratching during operation and in harsh environments. The SIMATIC protective films are non-reflective. This ensures that the display is always easy to read, even when using protective films. The protective film can be removed without leaving any adhesive residue on the front.
Simple and fast to attach
Residue-free removal
Dust-resistant
Antibacterial coating
Related links
- Siemens Protective Film Protective Film For Use With HMI KTP400
- Siemens Protective Film Protective Film For Use With HMI KTP900 Basic
- Siemens Protective Film Protective Film For Use With HMI Mobile Panel 277 8 in PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI SIMATIC
- Siemens Protective Film Protective Film For Use With HMI SIMATIC PLC HMI Screen Protection
- Siemens Protective Film Protective Film For Use With HMI KTP 1000 Basic Thin Client 10 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI 19Z Widescreen Flat Panel PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI KTP400F
