Siemens Protective Film Protective Film For Use With HMI SIMATIC PLC HMI Screen Protection
- RS Stock No.:
- 267-4795
- Mfr. Part No.:
- 6AV6881-0GJ22-0AA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-4795
- Mfr. Part No.:
- 6AV6881-0GJ22-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Protective Film | |
| Accessory Type | Protective Film | |
| For Use With HMI | SIMATIC | |
| For Use With PLC | HMI Screen Protection | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | 6AV6881 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Film | ||
Accessory Type Protective Film | ||
For Use With HMI SIMATIC | ||
For Use With PLC HMI Screen Protection | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series 6AV6881 | ||
- COO (Country of Origin):
- DE
The Siemens protective film 7 inch is front type 5, glues over the full area reflection shield matte, made by polyester with functional hard layer, dirt-repellent and silicone adhesive layer.
Suited for indoor use
- RS Stock No. 2674796
- Mfr. Part No. 6AV6881-0MJ22-0AA0
Each (In a Pack of 5)
$575.842
- RS Stock No. 0900172
- Mfr. Part No. 6AV6881-0QJ22-0AA0
Each
$496.30
- RS Stock No. 2675893
- Mfr. Part No. 6AV6881-0KJ22-0AA0
Each (In a Pack of 5)
$413.944
- RS Stock No. 2567058
- Mfr. Part No. 6AV21246QJ000AX1
Each (In a Pack of 10)
$52.256
Related links
- Siemens Protective Film Protective Film For Use With HMI SIMATIC PLC HMI Screen Protection
- Siemens Protective Film Protective Film For Use With HMI SIMATIC
- Siemens Protective Film Protective Film For Use With HMI 7 in HMI Screen PLC All 7 Inch Screens
- Siemens Protective Film Protective Film For Use With HMI 12 in HMI Screen PLC All 12 inch Screen
- Siemens Protective Film Protective Film For Use With HMI MP 277 8 In PLC Siemen S7
- Siemens Protective Film HMI Enclosure For Use With HMI SIMATIC
- Siemens Protective Film Protective Film For Use With HMI KTP900 Basic
- Siemens Protective Film Protective Film For Use With HMI KTP400F











