Siemens Protective Film Protective Film For Use With HMI SIMATIC
- RS Stock No.:
- 267-5893
- Mfr. Part No.:
- 6AV6881-0KJ22-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$1,690.91
(exc. GST)
$1,860.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $338.182 | $1,690.91 |
*price indicative
- RS Stock No.:
- 267-5893
- Mfr. Part No.:
- 6AV6881-0KJ22-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Protective Film | |
| Accessory Type | Protective Film | |
| For Use With HMI | SIMATIC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 6AV6881 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Film | ||
Accessory Type Protective Film | ||
For Use With HMI SIMATIC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 6AV6881 | ||
- COO (Country of Origin):
- DE
The Siemens protective film 10'', front type 5, glues over the full area reflection shield matte, it is suited for indoor use , processing temperature 5 °C to 32 °C, empirical value.
Polyester with functional hard layer
Related links
- Siemens Protective Film Protective Film For Use With HMI SIMATIC
- Siemens Protective Film Protective Film For Use With HMI SIMATIC PLC HMI Screen Protection
- Siemens Protective Film HMI Enclosure For Use With HMI SIMATIC
- Siemens Protective Film Protective Film For Use With HMI Comfort Panel
- Siemens Protective Film Protective Film For Use With HMI KTP400
- Siemens Protective Film Protective Film For Use With HMI KTP900 Basic
- Siemens Protective Film Protective Film For Use With HMI TP900
- Siemens Protective Film Protective Film For Use With HMI KTP400F
