Siemens Protective Film Protective Film For Use With HMI KTP900 Basic
- RS Stock No.:
- 256-7075
- Mfr. Part No.:
- 6AV21813JJ200AX0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$341.64
(exc. GST)
$375.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $34.164 | $341.64 |
*price indicative
- RS Stock No.:
- 256-7075
- Mfr. Part No.:
- 6AV21813JJ200AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Protective Film | |
| Product Type | Protective Film | |
| For Use With HMI | KTP900 Basic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Protective Film | ||
Product Type Protective Film | ||
For Use With HMI KTP900 Basic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens protective films are available for almost all SIMATIC HMI devices. They protect the display from dirt and scratching during operation and in harsh environments. The SIMATIC protective films are non-reflective. This ensures that the display is always easy to read, even when using protective films. The protective film can be removed without leaving any adhesive residue on the front.
Ambient temperature during operation -40 °C to 80 °C
It is Dust-resistant
- RS Stock No. 2567076
- Mfr. Part No. 6AV21813MJ200AX0
Each (In a Pack of 10)
$55.74
- RS Stock No. 2567095
- Mfr. Part No. 6AV21815JJ000AX0
Each
$350.73
- RS Stock No. 2567091
- Mfr. Part No. 6AV21815DJ000AX0
Each
$184.77
- RS Stock No. 2675893
- Mfr. Part No. 6AV6881-0KJ22-0AA0
Each (In a Pack of 5)
$413.944
Related links
- Siemens Protective Film Protective Film For Use With HMI KTP900 Mobile
- Siemens Protective Film Protective Film For Use With HMI KTP1200 Basic
- Siemens Protective Film Protective Film For Use With HMI KTP400F
- Siemens Protective Film Protective Film For Use With HMI Comfort Panel
- Siemens Protective Film Protective Film For Use With HMI KTP700 Mobile
- Siemens Protective Film Protective Film For Use With HMI TP900
- Siemens Protective Film Protective Film For Use With HMI 22 In Widescreen Flat Panel PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI KTP 1000 Basic Thin Client 10 PLC Siemen S7












