Siemens Protective Film Protective Film For Use With HMI KTP400
- RS Stock No.:
- 256-7056
- Mfr. Part No.:
- 6AV21246DJ000AX0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$216.59
(exc. GST)
$238.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $21.659 | $216.59 |
*price indicative
- RS Stock No.:
- 256-7056
- Mfr. Part No.:
- 6AV21246DJ000AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Protective Film | |
| Accessory Type | Protective Film | |
| For Use With HMI | KTP400 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Film | ||
Accessory Type Protective Film | ||
For Use With HMI KTP400 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens protective films are available for almost all SIMATIC HMI devices. They protect the display from dirt and scratching during operation and in harsh environments. The SIMATIC protective films are non-reflective. This ensures that the display is always easy to read, even when using protective films. The protective film can be removed without leaving any adhesive residue on the front.
Ambient temperature during operation -40 °C to 80 °C
It is Dust-resistant
- RS Stock No. 2567091
- Mfr. Part No. 6AV21815DJ000AX0
Each
$141.35
- RS Stock No. 2567076
- Mfr. Part No. 6AV21813MJ200AX0
Each (In a Pack of 10)
$52.953
- RS Stock No. 2567057
- Mfr. Part No. 6AV21246JJ000AX0
Each (In a Pack of 10)
$38.10
- RS Stock No. 2567095
- Mfr. Part No. 6AV21815JJ000AX0
Each
$282.71
Related links
- Siemens Protective Film Protective Film For Use With HMI TP900
- Siemens Protective Film Protective Film For Use With HMI SIMATIC PLC HMI Screen Protection
- Siemens Protective Film Protective Film For Use With HMI KTP900 Mobile
- Siemens Protective Film Protective Film For Use With HMI KTP700 Mobile
- Siemens Protective Film Protective Film For Use With HMI Comfort Panel
- Siemens Protective Film Protective Film For Use With HMI 7 in HMI Screen PLC All 7 Inch Screens
- Siemens Protective Film Protective Film For Use With HMI KTP900 Basic
- Siemens Protective Film Protective Film For Use With HMI SIMATIC












