Siemens Protective Film Protective Film For Use With HMI KTP900 Mobile
- RS Stock No.:
- 256-7095
- Mfr. Part No.:
- 6AV21815JJ000AX0
- Brand:
- Siemens
Subtotal (1 unit)*
$350.73
(exc. GST)
$385.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.73 |
*price indicative
- RS Stock No.:
- 256-7095
- Mfr. Part No.:
- 6AV21815JJ000AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Protective Film | |
| Accessory Type | Protective Film | |
| For Use With HMI | KTP900 Mobile | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Film | ||
Accessory Type Protective Film | ||
For Use With HMI KTP900 Mobile | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens protective films are available for almost all SIMATIC HMI devices. They protect the display from dirt and scratching during operation and in harsh environments. The SIMATIC protective films are non-reflective. This ensures that the display is always easy to read, even when using protective films. The protective film can be removed without leaving any adhesive residue on the front.
Ambient temperature during operation -40 °C to 80 °C
It is Dust-resistant
- RS Stock No. 2567075
- Mfr. Part No. 6AV21813JJ200AX0
Each (In a Pack of 10)
$34.164
- RS Stock No. 2567091
- Mfr. Part No. 6AV21815DJ000AX0
Each
$184.77
- RS Stock No. 2567076
- Mfr. Part No. 6AV21813MJ200AX0
Each (In a Pack of 10)
$55.74
- RS Stock No. 2567059
- Mfr. Part No. 6AV21246UJ000AX1
Each (In a Pack of 10)
$94.425
Related links
- Siemens Protective Film Protective Film For Use With HMI KTP900 Basic
- Siemens Protective Film Protective Film For Use With HMI KTP700 Mobile
- Siemens Protective Film Protective Film For Use With HMI Mobile Panel 277 8 in PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI Mobile Panel 277 10 in PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI Mobile Panel 170, Mobile Panel 177 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI KTP400F
- Siemens Protective Film Protective Film For Use With HMI Comfort Panel
- Siemens Protective Film Protective Film For Use With HMI KTP400












