Siemens Protective Film Protective Film For Use With HMI KTP700 Mobile

Subtotal (1 unit)*

$391.87

(exc. GST)

$431.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.87

*price indicative

RS Stock No.:
256-7093
Mfr. Part No.:
6AV21815GJ000AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Protective Film

Product Type

Protective Film

For Use With HMI

KTP700 Mobile

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens protective films are available for almost all SIMATIC HMI devices. They protect the display from dirt and scratching during operation and in harsh environments. The SIMATIC protective films are non-reflective. This ensures that the display is always easy to read, even when using protective films. The protective film can be removed without leaving any adhesive residue on the front.

Ambient temperature during operation -40 °C to 80 °C

It is Dust-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy