Pinet Raw Steel Flat Top with a Fixed Pin, Weld-on Fixing, 200 mm x 29mm x 16 mm
- RS Stock No.:
- 917-4611
- Mfr. Part No.:
- 14-7-3584
- Brand:
- Pinet
Subtotal (1 pack of 2 units)*
$81.50
(exc. GST)
$89.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $40.75 | $81.50 |
*price indicative
- RS Stock No.:
- 917-4611
- Mfr. Part No.:
- 14-7-3584
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Bullet Hinge | |
| Hinge Type | Flat Top | |
| Length | 200mm | |
| Closing Type | Free Swinging | |
| Width | 29mm | |
| Thickness | 16mm | |
| Fixing Method | Weld-on | |
| Pin Style | Fixed | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Bullet Hinge | ||
Hinge Type Flat Top | ||
Length 200mm | ||
Closing Type Free Swinging | ||
Width 29mm | ||
Thickness 16mm | ||
Fixing Method Weld-on | ||
Pin Style Fixed | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 16mm | ||
- COO (Country of Origin):
- FR
Flat-Top, Weld-on steel hinges with a brass washer
These weld-on hinges feature a flat top and fixed pin. Made of steel, are ideal for use with doors, windows, cabinets or cupboards. They also feature a brass made washer for increased durability and stability. Weld-on stainless hinges are easy to use and offer high maximum load. Weld-on hinges can handle most applications due to their unique but simple design.
Features and Benefits:
• Made of high-quality steel
• Washer made of brass
• Steel pin
• Lift-off mechanism
• Features welding feet
FAQ:
Are these hinges left or right-handed orientation?
Hinges work in both directions. so can be used on both sides of doors/windows etc.
Do these hinges allow for door removing if necessary?
Yes, hinges are lift-off type so when welded in the same upright orientation will allow for door/window removing.
What other sizes are available?
Options include:
270-2859 - 45mm x 10mm
270-2865 - 60mm x 12mm
270-2887 - 80mm x 16mm
270-2893 - 100mm x 42mm
917-4602 - 140mm x 25.5mm
917-4611 - 200mm x 29mm
917-4614 - 120mm x 20mm
Related links
- Pinet Raw Steel Flat with a Fixed Pin 140 mm x 25.5 mm
- Pinet Raw Steel Flat Top with a Fixed Pin 45 mm x 1 mm x 8 mm
- Pinet Raw 304 Stainless Steel Lift Off with a Fixed Pin and Washer Pin 120 mm x 20 mm
- Pinet Raw Steel Free Swing 7 mm x 70 mm x 2 mm
- Pinet Raw Stainless Steel Butt 40 mm x 40 mm x 2 mm
- Pinet Raw Steel Butt with a Knuckle Pin 8 mm x 50 mm x 3 mm
- Pinet Raw Steel Butt 8 mm x 8 mm x 2.5 mm
- Pinet Raw Steel Pin with a Barrel Pin 40 mm x 3 mm x 3 mm
