Serious 20 mm 140 mm Dia. Adjustable Foot, Rubber, 2000 kg Static Load Capacity
- RS Stock No.:
- 281-9813
- Mfr. Part No.:
- 10652
- Brand:
- Serious
Subtotal (1 unit)*
$360.51
(exc. GST)
$396.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.51 |
*price indicative
- RS Stock No.:
- 281-9813
- Mfr. Part No.:
- 10652
- Brand:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 2000kg | |
| Thread Size | 20 mm | |
| Thread Length | 120mm | |
| Base Material | Rubber | |
| Base Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type Adjustable Foot | ||
Static Load Rating 2000kg | ||
Thread Size 20 mm | ||
Thread Length 120mm | ||
Base Material Rubber | ||
Base Diameter 140mm | ||
- COO (Country of Origin):
- SE
The Serious medium duty machine mount is a machine mount designed for applications requiring strict safety and reliability. Machine mounts are available in either zinc plated or stainless steel. The stainless steel mount is suitable for humid, wet, or corrosive environments in the process industry or hygiene-sensitive industries like food, drinks, and pharmaceuticals. The zinc-plated steel mount is suitable for less demanding environments.
Withstands loads up to 2000 kg per machine mount
It has application in lighter engineering machinery and equipment cabinets
- RS Stock No. 2819811
- Mfr. Part No. 10631
Each
$295.95
- RS Stock No. 2819812
- Mfr. Part No. 10651
Each
$269.94
- RS Stock No. 2819781
- Mfr. Part No. 10303
Each
$234.12
- RS Stock No. 2819783
- Mfr. Part No. 10305
Each
$416.39
Related links
- Serious 20 mm Adjustable Foot 2000 kg Static Load Capacity
- Serious 16 mm Adjustable Foot 2000 kg Static Load Capacity
- Serious 20 mm Adjustable Foot 4000 kg Static Load Capacity
- Serious 20 mm Adjustable Foot 1000 kg Static Load Capacity
- Serious 20 mm Adjustable Foot 500 kg Static Load Capacity
- Serious 20 mm 200 mm Dia. Adjustable Foot 5500 kg Static Load Capacity
- Serious 16 mm Adjustable Foot 1000 kg Static Load Capacity
- Serious 16 mm Adjustable Foot 500 kg Static Load Capacity












