RS PRO Black Acetal Polyoxymethylene Friction with a Fixed Pin, No Chirality-Handed, Screw Fixing, 43 mm x 37mm x 6 mm
- RS Stock No.:
- 772-9632
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$52.29
(exc. GST)
$57.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship
- Plus 545 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $52.29 | $26.145 | - |
| 5 - 9 | $51.67 | $25.835 | 1% |
| 10 - 39 | $50.69 | $25.345 | 3% |
| 40 - 199 | $49.58 | $24.79 | 5% |
| 200 + | $41.20 | $20.60 | 21% |
*price indicative
- RS Stock No.:
- 772-9632
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Friction Hinge | |
| Material | Polyoxymethylene | |
| Hinge Type | Friction | |
| Closing Type | Free Swinging | |
| Length | 43mm | |
| Handed | No Chirality | |
| Width | 37mm | |
| Thickness | 6mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Black Acetal | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Friction Hinge | ||
Material Polyoxymethylene | ||
Hinge Type Friction | ||
Closing Type Free Swinging | ||
Length 43mm | ||
Handed No Chirality | ||
Width 37mm | ||
Thickness 6mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Black Acetal | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Adjustable Plastic Friction Hinges
These hinges are made from (POM) Acetal Polymer that provides high strength, stiffness enhanced dimensional stability. Pins are also made of clear Acetal Polymer so guarantee a total rust resistance.
The fringes of these hinges can be adjusted by tightening or losing the screw, giving a full flexibility and ease of use.
Features and Benefits:
• Made of high-quality Acetal Polymer POM
• Rust-resistant polymer pin
• Hinge friction adjustment through tightening or loosening a zinc plated steel countersunk screws
• Flexible and easy to use
• Available in black and white colour
RS Pro Adjustable Friction Hinges - available colours and sizes:
Black (43mm x 37mm x 5.2mm) - 772-9632
White (43mm x 37mm x 5.2mm) - 772-9638
Black (65mm x 57mm x 5.5mm) - 772-9644
White (65mm x 57mm x 5.5mm) - 772-9641
FAQ:
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
Are these hinges durable?
Hinges made from Acetal Polymer (POM) guarantee increased durability, stiffness and enhanced stability. However, if you are looking for heavy duty hinges that offer a higher maximum load you should look at the steel hinges.
Related links
- RS PRO Matt Nylon Butt with a Knuckle Pin Screw Fixing, 64 mm x 64mm x 13 mm
- RS PRO Matt Black Nylon Butt with a Knuckle Pin Screw Fixing, 48 mm x 48mm x 10.5 mm
- Elesa Matt Polyoxymethylene Friction 43 mm x 36.5 mm x 14 mm
- Hammond ABS Plastic Accessory Kit for Use with RP Series Enclosures x 38 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- RS PRO Zinc Plated Acetal Polymer (Polyoxymethylene) with Zinc Plated Steel Friction with a Fixed Pin 43
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 50 mm x 50 mm x 6 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
