RS PRO Zinc Plated Acetal Polymer (Polyoxymethylene) with Zinc Plated Steel Friction with a Fixed Pin, Screw Fixing, 43
- RS Stock No.:
- 772-9638
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $0.85
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$15.14
(exc. GST)
$16.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $15.14 | $7.57 | - |
| 5 - 9 | $14.97 | $7.485 | $0.85 |
| 10 - 39 | $14.70 | $7.35 | $4.40 |
| 40 - 199 | $14.38 | $7.19 | $30.40 |
| 200 + | $11.84 | $5.92 | $660.00 |
*price indicative
- RS Stock No.:
- 772-9638
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Acetal Polymer (Polyoxymethylene) with Zinc Plated Steel | |
| Product Type | Friction Hinge | |
| Hinge Type | Friction | |
| Length | 43mm | |
| Closing Type | Free Swinging | |
| Width | 37mm | |
| Thickness | 6mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 5.2 → 5.5 mm² | |
| Finish | Zinc Plated | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Acetal Polymer (Polyoxymethylene) with Zinc Plated Steel | ||
Product Type Friction Hinge | ||
Hinge Type Friction | ||
Length 43mm | ||
Closing Type Free Swinging | ||
Width 37mm | ||
Thickness 6mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 5.2 → 5.5 mm² | ||
Finish Zinc Plated | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Adjustable Plastic Friction Hinges
These hinges are made from (POM) Acetal Polymer that provides high strength, stiffness enhanced dimensional stability. Pins are also made of clear Acetal Polymer so guarantee a total rust resistance.
The fringes of these hinges can be adjusted by tightening or losing the screw, giving a full flexibility and ease of use.
Features and Benefits:
• Made of high-quality Acetal Polymer POM
• Rust-resistant polymer pin
• Hinge friction adjustment through tightening or loosening a zinc plated steel countersunk screws
• Flexible and easy to use
• Available in black and white colour
RS Pro Adjustable Friction Hinges - available colours and sizes:
Black (43mm x 37mm x 5.2mm) - 772-9632
White (43mm x 37mm x 5.2mm) - 772-9638
Black (65mm x 57mm x 5.5mm) - 772-9644
White (65mm x 57mm x 5.5mm) - 772-9641
FAQ:
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
Are these hinges durable?
Hinges made from Acetal Polymer (POM) guarantee increased durability, stiffness and enhanced stability. However, if you are looking for heavy duty hinges that offer a higher maximum load you should look at the steel hinges.
Each (In a Pack of 2)
$71.415
Each (In a Pack of 2)
$24.09
- RS Stock No. 2584831
- Mfr. Part No. 96-50-510-50
Each (In a Pack of 2)
$38.075
- RS Stock No. 3402061
- Mfr. Part No. 96-10-572
Each (In a Pack of 2)
$60.87
Related links
- Elesa Matt Polyoxymethylene Friction 43 mm x 36.5 mm x 14 mm
- RS PRO Black Acetal POM Friction with a Fixed Pin Screw Fixing, 43 mm x 37mm x 6 mm
- RS PRO Acetal Polymer Friction with a Fixed Pin 65 mm x 57 mm x 5.2 mm
- RS PRO Zinc Plated Steel Butt with a Fixed Pin 75 mm x 49 mm x 1.4 mm
- RS PRO Zinc Plated Steel Butt with a Fixed Pin 100 mm x 71 mm x 1.75 mm
- Pinet Polished Stainless Steel Friction with a Removable Pin Pin 90 mm x 82.5 mm x 2.5 mm
- Southco Acetal Copolymer Friction with a Fixed Pin 42.9 mm x 36.5 mm x 12.7 mm
- Southco Acetal Copolymer Friction with a Fixed Pin 63.5 mm x 57.2 mm x 19.6 mm












