RS PRO Steel Piano with a Spring Loaded Pin, 60 mm x 35mm x 1 mm
- RS Stock No.:
- 726-4090
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$28.20
(exc. GST)
$31.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 64 unit(s) shipping from 11 November 2026
- Plus 68 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $14.10 | $28.20 | - |
| 10 - 18 | $13.795 | $27.59 | 2% |
| 20 - 78 | $13.245 | $26.49 | 6% |
| 80 - 398 | $12.665 | $25.33 | 10% |
| 400 + | $10.43 | $20.86 | 26% |
*price indicative
- RS Stock No.:
- 726-4090
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piano Hinge | |
| Material | Steel | |
| Hinge Type | Piano | |
| Length | 60mm | |
| Closing Type | Self-Closing | |
| Width | 35mm | |
| Thickness | 1mm | |
| Pin Style | Spring Loaded | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piano Hinge | ||
Material Steel | ||
Hinge Type Piano | ||
Length 60mm | ||
Closing Type Self-Closing | ||
Width 35mm | ||
Thickness 1mm | ||
Pin Style Spring Loaded | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Steel piano close sprung hinges
Steel hinge with stainless steel spring to hold the hinge in the closed position
Hinge Stock no 726-4103 is Stainless steel material
See data sheet for full dimensions
Related links
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin, 60 mm x 35 mm x 1 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin 2.04 m x 35 mm x 1 mm
- Pinet Black Anodised Aluminium Spring with a Spring Loaded Pin 30 mm x 35 mm x 3.3 mm
- Pinet Aluminium Piano with a Barrel Pin, 1000 mm x 35 mm x 1 mm
- Hammond 1551W Series Silicone Gasket for Use with 1551WH Enclosure 35 mm x 60 mm x 35mm
- RS PRO Plain Stainless Steel Coach Bolt, Metric x 35 mm x 35 mm
- Pinet Raw Steel Continuous with a Knuckle Pin, 2040 mm x 35 mm x 1 mm
- Schneider Electric Plastic White Adaptable Enclosure Box 258mm x 35 mm x 35 mm
