Savigny Zinc Plated Stainless Steel Butt with a Removable Pin Pin, 57 mm x 52.5mm x 1.5 mm
- RS Stock No.:
- 687-499
- Mfr. Part No.:
- 40421 IB
- Brand:
- Savigny
Get a bulk buy discount
Add 30 more to save $18.51
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$299.14
(exc. GST)
$329.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 6 - 24 | $49.857 | $299.14 | - |
| 30 - 54 | $49.24 | $295.44 | $18.51 |
| 60 - 234 | $48.352 | $290.11 | $90.30 |
| 240 + | $47.307 | $283.84 | $612.00 |
*price indicative
- RS Stock No.:
- 687-499
- Mfr. Part No.:
- 40421 IB
- Brand:
- Savigny
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 57mm | |
| Width | 52.5mm | |
| Thickness | 1.5mm | |
| Pin Style | Removable Pin | |
| Finish | Zinc Plated | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 57mm | ||
Width 52.5mm | ||
Thickness 1.5mm | ||
Pin Style Removable Pin | ||
Finish Zinc Plated | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Stainless Steel and Zinc plated Steel Horizontal Lift Off Hinges
Zinc plated steel or 18//8 stainless steel,Plain fixing holes,Removable pin
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 52.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 52.5 mm x 581mm
- ABB PHDX Series Assembly Kit for Use with Main Distribution Boards x 52.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 781mm
- Savigny Stainless Steel Round with a Fixed Pin, 30 mm x 80 mm x 1.5 mm
- Savigny Natural Stainless Steel Butt with a Fixed Pin 20 mm x 34 mm x 1.5 mm
- Savigny Zinc Plated Steel Free Swing 20 mm x 34mm
