Schmersal TES/S Series Hinge
- RS Stock No.:
- 470-6229
- Mfr. Part No.:
- ADDITIONAL HINGE Z 400
- Brand:
- Schmersal
Get a bulk buy discount
Add 5 more to save $15.50
View bulk pricing optionsSubtotal (1 unit)*
$151.78
(exc. GST)
$166.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $151.78 | - |
| 5 - 9 | $148.68 | $15.50 |
| 10 + | $147.17 | $46.10 |
*price indicative
- RS Stock No.:
- 470-6229
- Mfr. Part No.:
- ADDITIONAL HINGE Z 400
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Hinge | |
| Series | TES/S | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Interlock Component | ||
Accessory Type Hinge | ||
Series TES/S | ||
Schmersal Switch Hinge, 71mm Width, 92mm Height - ADDITIONAL HINGE Z 400
Use this spare hinge from Schmersal for quick and simple maintenance of your TVS400 safety switch. This strong, durable hinge is suitable for mounting to 40mm profiles, and the six screw terminals allow for a quick and easy installation that will hold the hinge securely in place. As it's made of aluminium, it's strong and resistant to corrosion, giving you a long-lasting component that will help to ensure your system's safety devices are in proper working condition. Use a safety switch in your industrial workplace to protect against injuries and machine damage in the event of a hazardous situation.
Features & Benefits
• Lightweight construction of only 160g for minimal stress on your systems
• RoHS (Restriction of Hazardous Substances) compliance means it contains only minimal amounts of any harmful materials
• Complies with British and EU electrostatic control standards to minimise the risk of electrical hazards in your workplace
Applications
• Packaging and shipping applications
• Industrial automation
• Robotics
• Automotive industry
Is this hinge compatible with any Schmersal safety switch?
No, this spare hinge is specifically designed for use with the Schmersal TVS400 safety switch.
Related links
- Schmersal Hinge
- Siemens 3SX Series Hinge
- Schmersal TESK Series Spare Hinge
- Omron Z Series Hinge Roller Lever Limit Switch IP62 15A
- Omron Z Series Hinge Roller Lever Limit Switch Plastic Housing 15A
- Omron Z Series Hinge Lever Limit Switch Plastic Housing 15A
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
