Bosch Rexroth Aluminium Flag with a Lift Off Pin, Screw Fixing, 56 mm x 45mm x 5 mm
- RS Stock No.:
- 277-6849
- Mfr. Part No.:
- 3842543330
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
$118.55
(exc. GST)
$130.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $59.275 | $118.55 |
*price indicative
- RS Stock No.:
- 277-6849
- Mfr. Part No.:
- 3842543330
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Hinge | |
| Material | Aluminium | |
| Hinge Type | Flag | |
| Length | 56mm | |
| Width | 45mm | |
| Thickness | 5mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Corners | Square | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Hinge | ||
Material Aluminium | ||
Hinge Type Flag | ||
Length 56mm | ||
Width 45mm | ||
Thickness 5mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Corners Square | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 5mm | ||
- COO (Country of Origin):
- TR
The Bosch Rexroth LIFTOFF Right Hinge allows the door to swing open in the right direction. The version design LINE with special silver paint RAL 9006 for an especially high quality design.
ESD capable
Compact design
Removable hinge
Related links
- Bosch Rexroth Die Cast Aluminium Flag 56 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 56 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag 40 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 40 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 74 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 80 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag 85 mm x 102 mm x 10 mm
- Bosch Rexroth Die Cast Zinc Flag 106 mm x 106 mm x 18 mm
