Elesa Matt Zinc Alloy Friction, Screw Fixing, 50 mm x 50mm x 15.5 mm
- RS Stock No.:
- 268-7763
- Mfr. Part No.:
- 428863
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.22
(exc. GST)
$67.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $61.22 |
| 5 - 9 | $58.17 |
| 10 - 29 | $55.11 |
| 30 + | $51.43 |
*price indicative
- RS Stock No.:
- 268-7763
- Mfr. Part No.:
- 428863
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Friction Hinge | |
| Material | Zinc Alloy | |
| Hinge Type | Friction | |
| Closing Type | Free Swinging | |
| Length | 50mm | |
| Width | 50mm | |
| Thickness | 15.5mm | |
| Fixing Method | Screw | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Friction Hinge | ||
Material Zinc Alloy | ||
Hinge Type Friction | ||
Closing Type Free Swinging | ||
Length 50mm | ||
Width 50mm | ||
Thickness 15.5mm | ||
Fixing Method Screw | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa 428863 CMUF series are hinges with adjustable friction. These CMUF hinge are used to adjust the torque of the door on which it is assembled, facilitating the door clamping in the various positions of opening, partial opening and closing
Adjustable screw and nuts are present
The braking torque can be varied by means of the adjusting axial screw acting on the friction of the two conical elements.
Related links
- Elesa Matt Zinc Alloy Friction 50 mm x 50 mm x 15.5 mm
- Elesa Matt Zinc Alloy Friction 60 mm x 60 mm x 18.5 mm
- Elesa Matt Zinc Alloy Friction 40 mm x 40 mm x 13.5 mm
- Elesa Matt Zinc Alloy Butt with a Loose Pin Pin 50 mm x 50 mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 5 mm x 50 mm x 12.5 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 50 mm x 50 mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 5 mm x 50 mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60 mm x 15 mm
