Elesa Matt Zinc Alloy Friction, Screw Fixing, 60 mm x 60mm x 18.5 mm
- RS Stock No.:
- 268-7765
- Mfr. Part No.:
- 428873
- Brand:
- Elesa
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$78.24
(exc. GST)
$86.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $78.24 | - |
| 5 - 9 | $74.29 | 5% |
| 10 - 29 | $70.38 | 10% |
| 30 + | $65.71 | 16% |
*price indicative
- RS Stock No.:
- 268-7765
- Mfr. Part No.:
- 428873
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Alloy | |
| Product Type | Friction Hinge | |
| Hinge Type | Friction | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Width | 60mm | |
| Thickness | 18.5mm | |
| Fixing Method | Screw | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Alloy | ||
Product Type Friction Hinge | ||
Hinge Type Friction | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Width 60mm | ||
Thickness 18.5mm | ||
Fixing Method Screw | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa 428873 CMUF series are hinges with adjustable friction. These CMUF hinge are used to adjust the torque of the door on which it is assembled, facilitating the door clamping in the various positions of opening, partial opening and closing
Adjustable screw and nuts are present
The braking torque can be varied by means of the adjusting axial screw acting on the friction of the two conical elements.
- RS Stock No. 2687764
- Mfr. Part No. 428871
Each
$78.06
- RS Stock No. 2687761
- Mfr. Part No. 428853
Each
$50.41
- RS Stock No. 2687735
- Mfr. Part No. 426332-C9
Each (In a Pack of 10)
$16.07
- RS Stock No. 2687734
- Mfr. Part No. 426331-C9
Each (In a Pack of 10)
$15.636
Related links
- Elesa Matt Zinc Alloy Friction 60 mm x 60 mm x 18.5 mm
- Elesa Matt Zinc Alloy Friction 50 mm x 50 mm x 15.5 mm
- Elesa Matt Zinc Alloy Friction 40 mm x 40 mm x 13.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60 mm x 16.5 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60 mm x 15 mm











