Elesa Matt Zinc Alloy Butt with a Fixed Pin, Screw Fixing, 50 mm x 50mm x 12.5 mm
- RS Stock No.:
- 268-7749
- Mfr. Part No.:
- 428651
- Brand:
- Elesa
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$319.76
(exc. GST)
$351.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $31.976 | $319.76 | - |
| 50 - 90 | $30.378 | $303.78 | 4% |
| 100 - 290 | $28.779 | $287.79 | 9% |
| 300 + | $26.859 | $268.59 | 16% |
*price indicative
- RS Stock No.:
- 268-7749
- Mfr. Part No.:
- 428651
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Alloy | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 12.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Alloy | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 12.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- IT
The Elesa 428651 CMM series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 5 mm x 50 mm x 12.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 5 mm x 50 mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Loose Pin Pin 50 mm x 50 mm x 11.5 mm
- Elesa Matt Technopolymer Torque with a Headed Pin Pin Screw Fixing, 67 mm x 55mm x 12.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60 mm x 16.5 mm
- Elesa Matt Zinc Alloy Friction 50 mm x 50 mm x 15.5 mm
