RS PRO Matt Zinc Butt with a Fixed Pin, Screw Fixing, 40 mm x 40mm x 5 mm
- RS Stock No.:
- 124-1898
- Distrelec Article No.:
- 304-16-913
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $33.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$38.33
(exc. GST)
$42.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $19.165 | $38.33 | - |
| 10 + | $15.785 | $31.57 | $33.80 |
*price indicative
- RS Stock No.:
- 124-1898
- Distrelec Article No.:
- 304-16-913
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Butt Hinge | |
| Material | Zinc | |
| Hinge Type | Butt | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Butt Hinge | ||
Material Zinc | ||
Hinge Type Butt | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 25mm | ||
- COO (Country of Origin):
- CN
RS PRO Powder-coated Die-cast Zinc Butt Hinge Screw, 40 mm x 40 mm x 5 mm
The simple design of these fixed-pin aluminium butt hinges incorporates reliability and toughness in one handy package. As part of our RS PRO series, they've been stringently tested to meet the highest standards of quality and consistency.
The hinges are crafted from 5 mm thick die-cast zinc. This is a lightweight material that's stronger and harder than similar alloys at room temperature. Offering good corrosion resistance, die-cast zinc can also withstand high operating temperatures. These hinges are powder-coated for a premium-quality, long-lasting finish. Thanks to their attractive finish, they can even be used as a design feature. They come in a size of 40 mm x 40 mm and have pre-drilled holes for easy mounting.
To ensure protection from damage due to electrostatic discharge, the hinges conform to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. They're ideal for more demanding environments and heavier applications, including heating and ventilation systems.
Features and Benefits
• Butt hinges made from die-cast zinc
• Free swinging
• Length of 40 mm
• Width of 40 mm
• Material thickness of 5 mm
• Screw fixing
• Powder-coated
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2687741
- Mfr. Part No. 428514
Each
$40.71
- RS Stock No. 2834091
Each (In a Pack of 2)
$9.225
- RS Stock No. 2834057
- Mfr. Part No. 0.54.0504.0
Each (In a Pack of 2)
$12.895
- RS Stock No. 2687742
- Mfr. Part No. 428521
Each
$45.60
Related links
- RS PRO Matt Stainless Steel Screw Fixing, 40 mm x 40mm x 5.2 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 120 mm x 15 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 60 mm x 15 mm
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 63 mm x 15 mm x 17.5 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 50 mm x 76 mm x 11.5 mm
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 96 mm x 15 mm x 17.5 mm
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 64 mm x 32.5 mm x 17.5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 40 mm x 45 mm x 5 mm










