Elesa Polyamide, Screw Fixing, 65 mm x 49.5mm x 12 mm
- RS Stock No.:
- 268-7738
- Mfr. Part No.:
- 427626
- Brand:
- Elesa
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$271.43
(exc. GST)
$298.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $27.143 | $271.43 | - |
| 50 - 90 | $25.786 | $257.86 | 4% |
| 100 - 290 | $24.43 | $244.30 | 9% |
| 300 + | $22.80 | $228.00 | 16% |
*price indicative
- RS Stock No.:
- 268-7738
- Mfr. Part No.:
- 427626
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Detent Hinge | |
| Material | Polyamide | |
| Closing Type | Self-Closing | |
| Length | 65mm | |
| Width | 49.5mm | |
| Thickness | 12mm | |
| Fixing Method | Screw | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Detent Hinge | ||
Material Polyamide | ||
Closing Type Self-Closing | ||
Length 65mm | ||
Width 49.5mm | ||
Thickness 12mm | ||
Fixing Method Screw | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 427626 CFV series are detent hinges made of glass-fibre reinforced polyamide . These hinges are used to adjust the resistant torque of the door on which it is assembled, facilitating the door clamping in the various positions of opening, partial
Include rotating pin
It has countersunk and hexagonal head screws
Related links
- Elesa Matt Polyamide Butt with a Fixed Pin 49.5 mm x 48 mm x 19 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 65 mm x 64 mm x 23 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 65 mm x 63 mm x 21.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 49.5 mm x 48 mm x 8.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 49.5 mm x 48 mm x 8 mm
- Elesa Matt Polypropylene Hinge Pin with a Fixed Pin 65 mm x 64 mm x 21.5 mm
- Red Lion C48T LCD Multi-Function Panel Meters, 49.5 mm x 49.5 mm
- RS PRO Black POM Friction with a Polymer Pin Pin 65 mm x 57 mm x 5.2 mm
