Red Lion C48T LCD Multi-Function Panel Meters, 49.5 mm x 49.5 mm
- RS Stock No.:
- 212-544
- Distrelec Article No.:
- 302-29-611
- Mfr. Part No.:
- C48TS113
- Brand:
- Red Lion
Subtotal (1 unit)*
$784.50
(exc. GST)
$862.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $784.50 |
*price indicative
- RS Stock No.:
- 212-544
- Distrelec Article No.:
- 302-29-611
- Mfr. Part No.:
- C48TS113
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Cutout Height | 49.5mm | |
| Depth | 105.9mm | |
| Number of Digits | 6 | |
| Cutout Width | 49.5mm | |
| Standards/Approvals | File E137808, UL Component, NEMA 4X/IP65 | |
| Series | C48T | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Cutout Height 49.5mm | ||
Depth 105.9mm | ||
Number of Digits 6 | ||
Cutout Width 49.5mm | ||
Standards/Approvals File E137808, UL Component, NEMA 4X/IP65 | ||
Series C48T | ||
- COO (Country of Origin):
- US
The Red Lion Controls Single Preset Timer features a 7 segment, 2 line by 6 digit reflective or backlit LCD display. For the backlit versions, the main display line is red and shows the timer value. The smaller secondary display line is green and can be used to view the preset values or output time values. It can be configured for a variety of different operating modes to meet most timing application requirements.
Red top line and green bottom display
12 timer range modes
NPN OC or relay output
- RS Stock No. 1383525
- Mfr. Part No. S43-RS485
Each
$60.51
- RS Stock No. 2319840
- Mfr. Part No. PM500A0400800F00
Each
$1,058.87
- RS Stock No. 7259638
- Mfr. Part No. 26546848
Each
$24.23
- RS Stock No. 1959188
- Mfr. Part No. PAXLT000
Each
$572.30
Related links
- Red Lion PAXD LED Digital Panel Multifunction Meter for Current Temperature 96.5 mm x 49.5 mm
- Red Lion PAXLCL Indicator Multi-Function Panel Meters for Temperature Pressure, 49.5 mm x 96.5 mm
- Red Lion CUB5 LCD Multi-Function Panel Meters for Temperature, 1.3 in x 2.68 in
- Red Lion LCD Multi-Function Panel Meters for Time, 53.4 mm x 140 mm
- Red Lion PAX2D LCD Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion CUB5 LCD Digital Panel Multifunction Meter for Temperature, 39 mm x 75 mm
- Red Lion CUB5RT LCD Digital Panel Multifunction Meter for Temperature, 54.6 mm x 76.2 mm
- Red Lion CUB5 LCD Digital Panel Multifunction Meter for Voltage 32.8 mm x 68 mm












