TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector, Tab, 2.79 x 0.79mm Tab Size, 0.5mm² to 1.5mm²
- RS Stock No.:
- 669-2719
- Mfr. Part No.:
- 160887-4
- Brand:
- TE Connectivity
3000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.207
(exc. GST)
$0.228
(inc. GST)
Units | Per unit | Per Pack* |
100 - 1400 | $0.207 | $20.70 |
1500 - 2900 | $0.203 | $20.30 |
3000 + | $0.199 | $19.90 |
*price indicative |
- RS Stock No.:
- 669-2719
- Mfr. Part No.:
- 160887-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTIN FASTON Series 110 Quick Connect Tab Crimp Terminals
FASTIN FASTON 110 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 110 tab terminals share the same product technology as the FASTON 110 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 110 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 110 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Tab |
Series | FASTIN-FASTON .110 |
Gender | Male |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Width | 2.79mm |
Tab Size | 2.79 x 0.79mm |
Tab Thickness | 0.79mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 15AWG |
Minimum Wire Size AWG | 20AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 22mm |
Related links
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade...
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade...
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector...
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector...
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade...
- TE Connectivity FASTIN-FASTON .110 Uninsulated Female Spade...
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade...
- TE Connectivity FASTON .110 Uninsulated Male Spade Connector 2.79...