Steinbach & Vollman Stainless Steel Spring with a Barrel Pin, 76.2 mm x 50.8mm x 8.75 mm

Subtotal (1 unit)*

$55.44

(exc. GST)

$60.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.44

*price indicative

RS Stock No.:
240-0533
Mfr. Part No.:
0.55.8350.0
Brand:
Steinbach & Vollman
Find similar products by selecting one or more attributes.
Select all

Brand

Steinbach & Vollman

Product Type

Spring Hinge

Material

Stainless Steel

Hinge Type

Spring

Closing Type

Spring

Length

76.2mm

Width

50.8mm

Thickness

8.75mm

Pin Style

Barrel

Holes per Leaf

2

Corners

Square

Standards/Approvals

DIN34, ISO 1302

Pin Diameter

6mm

COO (Country of Origin):
PL
The Steinbach & Vollman hinges is made of stainless steel.

Thickness 8.75 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy