Southco Gloss Stainless Steel with a Fixed Pin, Screw Fixing, 78 mm x 38.2mm x 9 mm
- RS Stock No.:
- 192-5491
- Mfr. Part No.:
- N6-4E-426-24
- Brand:
- Southco
Subtotal (1 unit)*
$35.35
(exc. GST)
$38.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.35 |
*price indicative
- RS Stock No.:
- 192-5491
- Mfr. Part No.:
- N6-4E-426-24
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Material | Stainless Steel | |
| Product Type | Strap Hinge | |
| Length | 78mm | |
| Closing Type | Free Swinging | |
| Width | 38.2mm | |
| Thickness | 9mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Gloss | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Material Stainless Steel | ||
Product Type Strap Hinge | ||
Length 78mm | ||
Closing Type Free Swinging | ||
Width 38.2mm | ||
Thickness 9mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Gloss | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Stamped hinge construction
High gloss finish option
Covered hinge option
Related links
- Southco Gloss Stainless Steel with a Fixed Pin 78 mm x 38.2 mm x 9 mm
- Southco Gloss Stainless Steel with a Fixed Pin 38 mm x 38.2 mm x 9 mm
- Southco Gloss Stainless Steel with a Fixed Pin 58 mm x 38.2 mm x 9 mm
- Southco Gloss Stainless Steel with a Fixed Pin 118 mm x 38.2 mm x 9 mm
- Pinet Gloss Stainless Steel Butt 60 mm x 30 mm x 1.5 mm
- RS PRO Electro Polished Stainless Steel Flap with a Fix Pin Pin 78 mm x 40 mm x 2.5 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 39 x 38.2 x 4 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40 mm x 40 mm x 9 mm
