RS PRO Powder Coated Zinc Butt with a Fixed Pin, Screw Fixing, 50 mm x 50mm x 12 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$109.75

(exc. GST)

$120.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$109.75$54.875-
5 - 9$108.44$54.221%
10 - 29$105.90$52.953%
30 +$102.82$51.416%

*price indicative

RS Stock No.:
110-4581
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Zinc

Product Type

Butt Hinge

Hinge Type

Butt

Length

50mm

Closing Type

Free Swinging

Width

50mm

Thickness

12mm

Fixing Method

Screw

Pin Style

Fixed

Finish

Powder Coated

Holes per Leaf

2

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Powder-coated Die-cast Zinc Butt Hinge Screw, 50 mm x 50 mm x 12 mm


These fixed-pin aluminium butt hinges use a simple design that incorporates reliability and toughness in a compact package. They're part of our stringently tested RS PRO series.

They're made from 12 mm thick die-cast zinc. This lightweight material is stronger and harder than comparable alloys at room temperature. Die-cast zinc can also withstand high operating temperatures and has good corrosion resistance. For a premium-quality, durable finish, these hinges are powder coated. This gives them an attractive finish so they can also be used as a design element. They come in a space-saving 50 x 50 mm design with pre-drilled holes for quick and easy mounting.

The hinges conform to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, for protection from damage due to electrostatic discharge. They're a good choice for more demanding environments and heavy-duty applications, such as in electrical panels or heating and ventilation systems.

Features and Benefits


• Butt hinges made from die-cast zinc

• Free swinging

• Length of 50 mm

• Width of 50 mm

• Material thickness of 12 mm

• Screw fixing

• Powder-coated

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Each (In a Pack of 10)
$31.976
Each (In a Pack of 10)
$29.869
Each
$54.06
Each
$48.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy