RS PRO Matt TPE Barrel with a Lift Off Pin, Screw Fixing, 62 mm x 22mm x 17 mm

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 bag of 2 units)*

$24.28

(exc. GST)

$26.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$24.28$12.14-
5 - 9$24.12$12.06-
10 - 29$23.65$11.8252%
30 - 149$23.02$11.515%
150 +$18.94$9.4721%

*price indicative

RS Stock No.:
110-4572
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Barrel Hinge

Material

TPE

Hinge Type

Barrel

Length

62mm

Closing Type

Free Swinging

Width

22mm

Thickness

17mm

Fixing Method

Screw

Pin Style

Lift Off

Finish

Matt

Standards/Approvals

No

COO (Country of Origin):
CN

RS Pro Plastic Offset Lift Off Hinge


The RS Pro off set removable lift off hinges are designed for you to remove your doors without needing tools. The high impact resistant thermoplastic hinges can also be used to mount doors.

Features and Benefits


Cost effective

Quick and easy door removal

Simple installation

Available in right or left handed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy