RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 80 mm x 24.5 mm x 24.5 mm
- RS Stock No.:
- 335-186
- Brand:
- RS PRO
Subtotal (1 pack of 2 units)*
$36.71
(exc. GST)
$40.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $36.71 | $18.355 |
*price indicative
- RS Stock No.:
- 335-186
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hinge | |
| Material | Zinc Plated Steel | |
| Hinge Type | Concealed | |
| Length | 80mm | |
| Width | 24.5 mm | |
| Thickness | 24.5mm | |
| Pin Style | Removable Pin | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hinge | ||
Material Zinc Plated Steel | ||
Hinge Type Concealed | ||
Length 80mm | ||
Width 24.5 mm | ||
Thickness 24.5mm | ||
Pin Style Removable Pin | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro Zinc-plated steel hinge is crafted for industrial enclosures and cabinets, ensuring reliability and practicality. It features a removable pin that allows quick and effortless door separation, enhancing maintenance accessibility. The pin is secured with a circlip for added stability. Designed for easy mounting using metric bolts or rivets, this hinge offers versatility and durability for demanding applications.
Grey colour
Strong and durable
120 degree opening angle
Related links
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 24.5 mm x 24.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 24.5 mm x 24.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 60 mm x 24.5 mm x 24.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 19.5 mm x 19.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 21 mm x 21 mm
- RS PRO Nickel Plated Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 48 mm x 18 mm x
