RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm

Subtotal (1 pack of 2 units)*

$92.16

(exc. GST)

$101.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$92.16$46.08

*price indicative

RS Stock No.:
335-184
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Stainless Steel

Product Type

Hinge

Hinge Type

Concealed

Length

80mm

Width

20 mm

Thickness

20mm

Pin Style

Removable Pin

Standards/Approvals

No

COO (Country of Origin):
CN
The RS Pro Stainless steel hinge, complete with pin and circlip, is specifically crafted for industrial enclosures and cabinets. It features a removable pin that enables swift and hassle-free door separation, providing enhanced access for maintenance tasks. Designed for easy mounting using metric bolts or rivets, its robust construction ensures reliability and durability in demanding applications.

Grey colour

Strong and durable

120 degree opening angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy