RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 24.5 mm x 24.5 mm

Subtotal (1 pack of 2 units)*

$36.71

(exc. GST)

$40.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$36.71$18.355

*price indicative

RS Stock No.:
335-175
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hinge

Material

Zinc Plated Steel

Hinge Type

Concealed

Length

60mm

Width

24.5 mm

Thickness

24.5mm

Pin Style

Removable Pin

Fixing Hole Size

6.5 mm

Finish

Zinc Plated

Standards/Approvals

No

Pin Diameter

6.5mm

COO (Country of Origin):
CN
The RS Pro Zinc-plated steel hinge is ideal for industrial enclosures and cabinets, offering durability and practicality. It features a removable pin that allows quick and effortless door removal, enhancing access for maintenance tasks. Designed for easy mounting using metric bolts or rivets, the pin is secured with a circlip, ensuring stability and reliable performance.

Grey colour

Strong and durable

120 degree opening angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy