RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 19.5 mm x 19.5 mm
- RS Stock No.:
- 335-180
- Brand:
- RS PRO
Subtotal (1 pack of 2 units)*
$38.55
(exc. GST)
$42.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.55 | $19.275 |
*price indicative
- RS Stock No.:
- 335-180
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hinge | |
| Material | Zinc Plated Steel | |
| Hinge Type | Concealed | |
| Length | 60mm | |
| Width | 19.5 mm | |
| Thickness | 19.5mm | |
| Pin Style | Removable Pin | |
| Fixing Hole Size | 6.5 mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hinge | ||
Material Zinc Plated Steel | ||
Hinge Type Concealed | ||
Length 60mm | ||
Width 19.5 mm | ||
Thickness 19.5mm | ||
Pin Style Removable Pin | ||
Fixing Hole Size 6.5 mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro Zinc-plated steel hinge is ideal for industrial enclosures and cabinets, offering durability and practicality. It features a removable pin that allows quick and effortless door removal, enhancing access for maintenance tasks. Designed for easy mounting using metric bolts or rivets, the pin is secured with a circlip, ensuring stability and reliable performance.
Grey colour
Strong and durable
120 degree opening angle
Related links
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 60 mm x 19.5 mm x 19.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 24.5 mm x 24.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 21 mm x 21 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 60 mm x 24.5 mm x 24.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 80 mm x 24.5 mm x 24.5 mm
- RS PRO Nickel Plated Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 48 mm x 18 mm x
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
