RS PRO Silver Galvanised Steel Camlock, 16 mm Panel-to-Tongue 16.5 x 19.5 mm, Key Unlock

Subtotal (1 unit)*

$20.83

(exc. GST)

$22.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 53 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.83

*price indicative

RS Stock No.:
517-872
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Camlock

Lock Type

Camlock

Unlock Method

Key

Panel to Tongue Depth

16mm

Panel Cutout Size

16.5 x 19.5 mm

Material

Galvanised Steel

Keyed Alike

No

Finish

Silver

Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Cam Lock, Die-Cast Zinc and Steel Construction, Key Unlock


The RS PRO Cam Lock is a robust locking solution designed for secure access in various applications. Made from durable die-cast zinc and steel, this cam lock provides reliable security for cabinets, enclosures, and panels. Its key unlock method ensures easy and controlled access, making it ideal for environments where security is paramount.

Features and Benefits


Strong and durable construction: Made from die-cast zinc and steel for enhanced strength and longevity

Complete with 2 keys: Provides immediate usability and convenience

Simple and secure installation: Easy to fit into panels with a cut-out diameter of 19.5 mm

Applications


Industrial cabinets

Electrical enclosures

Storage units

Additional Information


Panel To Tongue Depth: 16 mm

Panel Cut Out: 16.5 x 19.5 mm

Colour: Silver

Keyed Alike: No

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy