RS PRO Zinc Plated Zinc Plated Steel Concealed, Bolt-On Fixing, 48 mm x 18 mm x 18 mm

Subtotal (1 pack of 2 units)*

$8.26

(exc. GST)

$9.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$8.26$4.13

*price indicative

RS Stock No.:
335-171
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hinge

Material

Zinc Plated Steel

Hinge Type

Concealed

Length

48mm

Width

18 mm

Thickness

18mm

Fixing Method

Bolt-On

Finish

Zinc Plated

Standards/Approvals

No

COO (Country of Origin):
CN
The RS Pro Zinc plated steel hinge leaf for use with either 16868Z or 16870R. It is used in enclosures, HVAC, machinery, equipment and construction industry.

Silver colour

Strong and durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy