RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 33.5 mm x 33.5 mm
- RS Stock No.:
- 335-158
- Brand:
- RS PRO
Subtotal (1 pack of 2 units)*
$175.22
(exc. GST)
$192.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $175.22 | $87.61 |
*price indicative
- RS Stock No.:
- 335-158
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Concealed | |
| Length | 90mm | |
| Width | 33.5 mm | |
| Thickness | 33.5mm | |
| Pin Style | Removable Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hinge | ||
Material Stainless Steel | ||
Hinge Type Concealed | ||
Length 90mm | ||
Width 33.5 mm | ||
Thickness 33.5mm | ||
Pin Style Removable Pin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro Stainless steel hinges are designed for industrial enclosures and cabinets, offering durability and convenience. The removable pin ensures quick and hassle-free door removal for improved maintenance access. They can be mounted effortlessly using metric bolts or rivets, while the pin, secured with a circlip, enhances reliability and functionality.
Grey colour
Strong and durable
120 degree opening angle
Related links
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 27.5 mm x 27.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 24 mm x 24 mm
- Eaton XTPZBAVP2-H350W1000 Series Steel Partition for Use with Busbar 298 mm x 33.5 mm x 940mm
- Eaton XTPPSSZ-H300 Series Steel Partition for Use with Busbar 300.5 mm x 33.5 mm x 35mm
- Eaton XTPZBAVP2-H350W800 Series Steel Partition for Use with Busbar 298 mm x 33.5 mm x 740mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 159.4 mm x 33.5 mm x, 77.9
- RS PRO Stainless Steel Stainless Steel Concealed with a Removable Pin Pin, 126 mm x 20.5 mm x 20.5 mm
- RS PRO Stainless Steel Stainless Steel Concealed with a Removable Pin Pin, 126 mm x 23.2 mm x 23.2 mm
