Eaton XTPPSSZ-H300 Series Steel Partition for Use with Busbar 300.5 mm x 33.5 mm x 35mm
- RS Stock No.:
- 125-259
- Mfr. Part No.:
- 178384 XTPPSSZ-H300
- Brand:
- Eaton
Subtotal (1 unit)*
$89.31
(exc. GST)
$98.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.31 |
*price indicative
- RS Stock No.:
- 125-259
- Mfr. Part No.:
- 178384 XTPPSSZ-H300
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Busbar Support | |
| Length | 33.5mm | |
| For Use With | Busbar | |
| Width | 35mm | |
| Material | Steel | |
| Height | 300.5mm | |
| Colour | Grey | |
| Series | XTPPSSZ-H300 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Busbar Support | ||
Length 33.5mm | ||
For Use With Busbar | ||
Width 35mm | ||
Material Steel | ||
Height 300.5mm | ||
Colour Grey | ||
Series XTPPSSZ-H300 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a partition between two sections, with dimensions of 300 x 800 mm. It is a reliable and robust solution for separating electrical components in a safe and efficient manner.
RoHS compliant for environmentally conscious operations
Stainless steel colour for a modern aesthetic
Ensures safe and efficient separation of electrical components
Durable construction for long-lasting performance
Flexibility in installation for cus
Related links
- Eaton XTPFUUZ-H300 Series Steel Accessory Kit for Use with Enclosure 300 mm x 200 mm x 300mm
- Eaton XTPWCUV-H300 Series Steel Accessory Kit for Use with Enclosure 300 mm x 270 mm x 200mm
- Eaton XTPZBAVP2-H350W1000 Series Steel Partition for Use with Busbar 298 mm x 33.5 mm x 940mm
- Eaton XTPZBAVP2-H350W800 Series Steel Partition for Use with Busbar 298 mm x 33.5 mm x 740mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 33.5 mm x 33.5 mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 159.4 mm x 33.5 mm x, 77.9
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 300.5 mm x 300.5 mm x 519mm
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 300.5 mm x 300.5 mm
