Eaton XTPZBAVP2-H350W1000 Series Steel Partition for Use with Busbar 298 mm x 33.5 mm x 940mm

Subtotal (1 unit)*

$93.09

(exc. GST)

$102.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.09

*price indicative

RS Stock No.:
125-007
Mfr. Part No.:
178383 XTPZBAVP2-H350W1000
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Busbar Support

Length

33.5mm

For Use With

Busbar

Width

940mm

Material

Steel

Height

298mm

Colour

Grey

Series

XTPZBAVP2-H350W1000

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton vertical partition is part of the xEnergy Main LV switchgear series. With dimensions of 350x1000mm, it is designed for efficient power distribution and organization. Made of steel with a galvanized finish, this individual part offers various internal separation forms for customization.

Modular spacing of 125mm for flexible installation

Suitable for enclosure building width of 1000mm and depth of 800mm

RoHS compliant for environmental sustainability

Easy to install with mounting material included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy