Eaton XTPZBAVP2-H350W800 Series Steel Partition for Use with Busbar 298 mm x 33.5 mm x 740mm

Subtotal (1 unit)*

$76.06

(exc. GST)

$83.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.06

*price indicative

RS Stock No.:
125-006
Mfr. Part No.:
178382 XTPZBAVP2-H350W800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Busbar Support

Length

33.5mm

For Use With

Busbar

Width

740mm

Material

Steel

Height

298mm

Colour

Grey

Series

XTPZBAVP2-H350W800

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton vertical partition main busbar 's xEnergy Main LV switchgear range is designed for efficient electrical cabinet installation. With a modular spacing of 12.5mm, suitable for enclosure building width and depth of 800mm.

Durable steel construction with galvanized finish for longevity

Sleek stainless steel design adds a professional touch

Ideal for internal separations ensuring efficient organization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy