Orbit International Orange Hi Vis Vest, XL

Subtotal (1 unit)*

$5.44

(exc. GST)

$5.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 146 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.44

*price indicative

RS Stock No.:
283-0756
Mfr. Part No.:
HVW03-O-XL
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Hi Vis Vest

Colour

Orange

Size

XL

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Orbit International Hi Vis Vest, XL, Orange


High Visibility

100% Polyester

Colour Orange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy