Orbit International Orange Velcro Hi Vis Vest Polyester, S

This image is representative of the product range

Subtotal (1 unit)*

$5.82

(exc. GST)

$6.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.82

*price indicative

RS Stock No.:
270-7258
Mfr. Part No.:
HVW03-O-S
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Colour

Orange

Product Type

Hi Vis Vest

Size

S

Closure Type

Velcro

Number of Reflective Bands

4

Material

Polyester

Series

IMMORTAL

Standards/Approvals

EN ISO 20471:2013/A1:2016

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy