Orbit International Yellow Front Zip Hi Vis Vest Polyester, XL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
283-0770
Mfr. Part No.:
HVJPKT-XL
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Hi Vis Vest

Colour

Yellow

Size

XL

Closure Type

Front Zip

Number of Reflective Bands

8

Material

Polyester

Standards/Approvals

No

Series

HBJPKT

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy