Orbit International Orange Velcro Hi Vis Vest Polyester, 2XL
- RS Stock No.:
- 270-7255
- Mfr. Part No.:
- HVW03-O-2XL
- Brand:
- Orbit International
This image is representative of the product range
Subtotal (1 unit)*
$5.27
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.27 |
*price indicative
- RS Stock No.:
- 270-7255
- Mfr. Part No.:
- HVW03-O-2XL
- Brand:
- Orbit International
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | 2XL | |
| Closure Type | Velcro | |
| Number of Reflective Bands | 4 | |
| Material | Polyester | |
| Standards/Approvals | EN ISO 20471:2013/A1:2016 | |
| Series | IMMORTAL | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size 2XL | ||
Closure Type Velcro | ||
Number of Reflective Bands 4 | ||
Material Polyester | ||
Standards/Approvals EN ISO 20471:2013/A1:2016 | ||
Series IMMORTAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orbit International Orange Hi Vis Vest Polyester, 2XL
- Orbit International Orange Hi Vis Vest Polyester, S
- Orbit International Orange Hi Vis Vest Polyester, M
- Orbit International Orange Hi Vis Vest Polyester, 3XL
- Orbit International Orange Hi Vis Vest, L
- Orbit International Orange Hi Vis Vest, 4XL
- Orbit International Yellow Hi Vis Vest Polyester, 2XL
- Orbit International GB2FWJR Orange Hi Vis Jacket, 2XL
