- RS Stock No.:
- 472-026
- Brand:
- RS PRO
16 In AU stock for next working day delivery
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.83
(exc. GST)
$6.41
(inc. GST)
Units | Per unit |
1 - 5 | $5.83 |
6 - 29 | $5.70 |
30 + | $4.68 |
- RS Stock No.:
- 472-026
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO A Section Drive Belts
Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.
Features and Benefits
- A Section, V Belt
- Special compounded stiff-yet-flex-crack resistant base
- High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
- Anti-static, heat, oil and abrasion resistant
- Polychloroprene impregnated poly-cotton jacket
- Precision-built belts requiring no matching or coding
- Anti-static, heat, oil and abrasion resistant
Belt Construction
- Heat, Pre stretched Polyester cord
- Adhesion rubber
- Base rubber
- Polyester cotton fabric
Applications
- SPA Section V Belt Pulleys
- Industrial drives
Note
Minimum Pulley Diameter PCD for Z section belt: 50mm; A section belt: 80mm; B section belt: 125mm. Belt length refers to inside length dimension for type quoted. Refer to datasheet for further details.
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
Specifications
Attribute | Value |
---|---|
Length | 610mm |
Top Width | 13mm |
Belt Section | A |
Inside Length | 610mm |
Height | 8mm |
Minimum Pulley Diameter | 80mm |
Material | PET, Rubber |
Outer Length | 660mm |
Datum Length | 640mm |
Related links
- OPTIBELT Rubber RB Drive Belt 11.7mm Width
- OPTIBELT Rubber RB Drive Belt 28.08mm Width
- OPTIBELT Rubber RB Drive Belt 9.36mm Width
- OPTIBELT Rubber RB Drive Belt 18.72mm Width
- Gates Drive Belt 610mm Length
- OPTIBELT Rubber RB Drive Belt 14.04mm Width
- OPTIBELT Rubber RB Drive Belt 23.4mm Width
- OPTIBELT Rubber RB Drive Belt 37.44mm Width