DNC Yellow Front Hook, Loop Fasteners Hi Vis Vest 100% Polyester
- RS Stock No.:
- 249-6097
- Mfr. Part No.:
- 3801 Yellow M
- Brand:
- DNC
Subtotal (1 unit)*
$8.30
(exc. GST)
$9.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.30 |
*price indicative
- RS Stock No.:
- 249-6097
- Mfr. Part No.:
- 3801 Yellow M
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Closure Type | Front Hook, Loop Fasteners | |
| Material | 100% Polyester | |
| Resistance Features | SUN Protection UPF 40+ - 50+ | |
| Series | 3801 | |
| Standards/Approvals | AS/NZS1906.4:2010, AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II, AS/NZS4399:1996 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Closure Type Front Hook, Loop Fasteners | ||
Material 100% Polyester | ||
Resistance Features SUN Protection UPF 40+ - 50+ | ||
Series 3801 | ||
Standards/Approvals AS/NZS1906.4:2010, AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II, AS/NZS4399:1996 | ||
- COO (Country of Origin):
- CN
The DNC 3801 series is a HiVis daytime safety vest that comes in yellow fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly Green Dye Oeko-Tex
Related links
- DNC Yellow Hi Vis Vest 100% Polyester
- DNC Yellow Hi Vis Vest 100% Polyester, S/6XL
- DNC Yellow Hi Vis Vest 100% Polyester HiVis Fabric
- DNC Yellow Hi Vis Vest 100% Polyester, 5XL
- DNC Yellow Hi Vis Vest 100% Polyester, 4XL
- DNC Yellow Hi Vis Vest 100% Polyester, 3XL
- DNC Yellow Hi Vis Vest 120 GSM 100% Polyester
- DNC Yellow Hi Vis Vest 100% Cotton, S/6XL
