DNC Yellow Hook & Loop Hi Vis Vest Polyester, 4XL
- RS Stock No.:
- 249-6092
- Mfr. Part No.:
- 3801 Yellow 4XL
- Brand:
- DNC
Subtotal (1 unit)*
$8.14
(exc. GST)
$8.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.14 |
*price indicative
- RS Stock No.:
- 249-6092
- Mfr. Part No.:
- 3801 Yellow 4XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Size | 4XL | |
| Closure Type | Hook & Loop | |
| Material | Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | Class D AS/NZS 4602.1:2011, New AS/NZS 4602.1:2011, AS/NZS4399:1996, Class F AS/NZS1906.4:2010 | |
| Series | 3801 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Size 4XL | ||
Closure Type Hook & Loop | ||
Material Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals Class D AS/NZS 4602.1:2011, New AS/NZS 4602.1:2011, AS/NZS4399:1996, Class F AS/NZS1906.4:2010 | ||
Series 3801 | ||
- COO (Country of Origin):
- CN
The DNC 3801 series is a HiVis daytime safety vest that comes in yellow fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly Green Dye Oeko-Tex
- RS Stock No. 2496113
- Mfr. Part No. 3802 Yellow 4XL
Each
$9.30
- RS Stock No. 2495976
- Mfr. Part No. 3503 Yellow 4XL
Each
$9.30
- RS Stock No. 2496080
- Mfr. Part No. 3801 Orange 4XL
Each
$8.14
- RS Stock No. 2495965
- Mfr. Part No. 3503 Orange 4XL
Each
$9.30
Related links
- DNC Orange Hi Vis Vest 100% Polyester, 4XL
- DNC Yellow Hi Vis Vest 100% Polyester, 4XL
- DNC Yellow Hi Vis Vest 100% Polyester HiVis Fabric, 4XL
- DNC Yellow Hi Vis Vest 100% Polyester
- DNC Yellow Hi Vis Vest 100% Polyester, 5XL
- DNC Yellow Hi Vis Vest 100% Polyester, 3XL
- DNC Yellow Hi Vis Vest Polyester, 4XL
- DNC Yellow Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 4XL











