DNC Yellow Zipper Closure Front Hi Vis Vest 120 GSM 100% Polyester
- RS Stock No.:
- 249-6006
- Mfr. Part No.:
- 3507 Yellow M
- Brand:
- DNC
Subtotal (1 unit)*
$12.09
(exc. GST)
$13.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.09 |
*price indicative
- RS Stock No.:
- 249-6006
- Mfr. Part No.:
- 3507 Yellow M
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Closure Type | Zipper Closure Front | |
| Material | 120 GSM 100% Polyester | |
| Resistance Features | Chemical Resistant, Environmentally Friendly Green Dye Oeko-Tex Standard 100, Safe to Wear Against The Skin, Cut Resistant | |
| Standards/Approvals | AS/NZS4399:1996, AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II, AS/NZS1906.4:2010 | |
| Series | 3507 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Closure Type Zipper Closure Front | ||
Material 120 GSM 100% Polyester | ||
Resistance Features Chemical Resistant, Environmentally Friendly Green Dye Oeko-Tex Standard 100, Safe to Wear Against The Skin, Cut Resistant | ||
Standards/Approvals AS/NZS4399:1996, AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II, AS/NZS1906.4:2010 | ||
Series 3507 | ||
- COO (Country of Origin):
- CN
The DNC 3507 series is a HIVIS day/night side panel yellow colour safety vest with generic reflective tape. This safety vest offers clear ID pocket, phone & 2 division pen pockets. Two sided elastic ribbing panel to add more comfort for movement with front zipper closure.
DNC HiVis garments are manufactured to comply with New Hi Vis standard
CSR Reflective Tape
Tested for UPF (ultraviolet protection factor)
Related links
- DNC Green Dye Hi Vis Vest 120 GSM 100% Polyester
- DNC Orange Hi Vis Vest 120 GSM 100% Polyester
- DNC Yellow Hi Vis Vest 100% Polyester
- DNC Yellow Hi Vis Vest Fluorescent 120 GSM 100% Polyester, 6XL
- DNC Yellow Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 5XL
- DNC Yellow Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 6XL
- DNC Yellow Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 3XL
- DNC Yellow Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 4XL
