PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, L

Subtotal (1 unit)*

$200.94

(exc. GST)

$221.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.94

*price indicative

RS Stock No.:
287-5883
Mfr. Part No.:
PR496-R-L
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Bomber Jacket

Size

L

Colour

Orange

Gender

Unisex

Hooded

Yes

Lining Material

Soft Touch Polyester Micro Fibre

Outer Material

300D Breathable Polyurethane Coated Polyester

Series

PR496

Resistance Features

EN ISO 20471 Class 3

Closure Type

Full Length YKK Zip Concealed by Double Velcro Storm Flap

Standards/Approvals

EN343:2019 Class 4:1, RIS-3279, EN ISO 20471 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Allied Telesyn Padded Bomber Jacket features a full length YKK zip concealed by a double Velcro storm flap. The waterproof zip pocket on the right chest is perfect for safely stashing your mobile phone. With external bellowed pockets and separate hand warmer pockets. The elasticated adjustable storm cuffs provide a superior fit.

Underarm ventilation

Sew on reflective tape

Internal chest pocket

Micro fleece collar for increased comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy