PULSAR Pulsar Orange Unisex Hi Vis Jacket, L

Subtotal (1 unit)*

$137.49

(exc. GST)

$151.24

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +$137.49

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$143.40

(exc. GST)

$157.74

(inc. GST)

RS Stock No.:
237-6732
Mfr. Part No.:
PR535-L
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Jacket

Size

L

Colour

Orange

Gender

Unisex

Hooded

No

Lining Material

Micro Fleece

Outer Material

100% Polyester

Series

Pulsar

Closure Type

Zipper

Resistance Features

Windproof, Hi-Vis

Standards/Approvals

RIS-3279 Rail Standard (PR507 Only), EN ISO 20471 (Class 3)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR® Soft Shell is orange in colour. The fabric of product is 100% polyester stretch soft shell.

Thermally applied RFX reflective tape

Full length YKK® interactive zip fastening

2 hidden vertical pockets with zip closure

Shock cord at waist for optimum fit

Wrap around branded rubber cuff adjusters

100% wind proof

Suitable for use in the automotive industry

  • RS Stock No. 2376727
  • Mfr. Part No. PR515-L
Each
$157.78
  • RS Stock No. 2875936
  • Mfr. Part No. PRARC09-L
Each
$896.65
  • RS Stock No. 2376735
  • Mfr. Part No. PR535-XL
Each
$137.49
  • RS Stock No. 2376726
  • Mfr. Part No. PR515-R-2XL
Each
$169.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy