PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, 6XL
- RS Stock No.:
- 287-5882
- Mfr. Part No.:
- PR496-R-6XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$209.89
(exc. GST)
$230.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.89 |
*price indicative
- RS Stock No.:
- 287-5882
- Mfr. Part No.:
- PR496-R-6XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 6XL | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Soft Touch Polyester Micro Fibre | |
| Outer Material | 300D Breathable Polyurethane Coated Polyester | |
| Series | PR496 | |
| Closure Type | Full Length YKK Zip Concealed by Double Velcro Storm Flap | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | StandardS 3 EN ISO 20471 Class 3, 4 1 EN343:2019 Class 4:1, RAILWAY GROUP STANDARD RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 6XL | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Soft Touch Polyester Micro Fibre | ||
Outer Material 300D Breathable Polyurethane Coated Polyester | ||
Series PR496 | ||
Closure Type Full Length YKK Zip Concealed by Double Velcro Storm Flap | ||
Resistance Features Water Resistant | ||
Standards/Approvals StandardS 3 EN ISO 20471 Class 3, 4 1 EN343:2019 Class 4:1, RAILWAY GROUP STANDARD RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Allied Telesyn Padded Bomber Jacket features a full length YKK zip concealed by a double Velcro storm flap. The waterproof zip pocket on the right chest is perfect for safely stashing your mobile phone. With external bellowed pockets and separate hand warmer pockets. The elasticated adjustable storm cuffs provide a superior fit.
Underarm ventilation
Sew on reflective tape
Internal chest pocket
Micro fleece collar for increased comfort
Related links
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, XL
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, 2XL
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, 5XL
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, 3XL
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, L
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, M
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, S
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, 4XL
