STMicroelectronics M95128-WMN6P, 128 kB Serial EEPROM, 20 ns 8-Pin SOIC Serial-SPI

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$4.74

(exc. GST)

$5.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 27 November 2026
  • Plus 100 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$0.948$4.74

*price indicative

RS Stock No.:
134-532
Mfr. Part No.:
M95128-WMN6P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Serial EEPROM

Memory Size

128kB

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

16K x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.2mm

Length

5mm

Standards/Approvals

No

Data Retention

200year

Supply Current

3mA

Number of Words

16K

Maximum Random Access Time

20ns

Automotive Standard

AEC-Q100

Electrically Erasable PROM Serial SPI, STMicroelectronics


Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy