RS PRO 6307-2RS/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 188-3309
- Mfr. Part No.:
- 6307-2RS/C3
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save $8.97
View bulk pricing optionsSubtotal (1 unit)*
$34.70
(exc. GST)
$38.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $34.70 | - |
| 13 - 64 | $34.01 | $8.97 |
| 65 + | $28.00 | $435.50 |
*price indicative
- RS Stock No.:
- 188-3309
- Mfr. Part No.:
- 6307-2RS/C3
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 19kN | |
| Dynamic Load Rating | 35.1kN | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 19kN | ||
Dynamic Load Rating 35.1kN | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Limiting Speed 6000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
RS Pro Sealed Deep Groove (Popular Metric) Single Row Bearings with C3 clearance.
A range of RS Pro single row, deep groove ball bearings, offering versatility and overall high performance. RS Pro sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS Pro range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.
Other Information:
Why Choose a Sealed Ball Bearing?
Sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
Deep Groove refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.
Related links
- RS PRO 6307-2RS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS PRO 6307-2Z 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307-2RS1/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307 NR/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307-2Z/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-2Z-C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
