DNC DNC Navy, Yellow Unisex Hi Vis Jacket, 6XL

Subtotal (1 unit)*

$240.42

(exc. GST)

$264.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.42

*price indicative

RS Stock No.:
286-2212
Mfr. Part No.:
TDJH-3762-Yellow/Navy-6XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

6XL

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Series

DNC

Resistance Features

Hi Vis Fabric

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy